Reference Only

6307H001

Obsolete
Slide Potentiometers

Manufacturer:

Mfr Part:
6307H001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySlide Potentiometers
Mounting StylePCB Mount
Termination StyleWire Lead
TypeLinear Motion Potentiometer
Travel50 mm to 965 mm
Resistance80 Ohms
Power Rating500 mW (1/2 W)
Tolerance20 %
TaperLinear
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Product TypeSlide Potentiometers
ProductSlide Potentiometers/Faders
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?