Reference Only

601R1KL.7

Obsolete
Motion & Position Sensors - Industrial 1K OHM .7% LINEARITY

Manufacturer:

Mfr Part:
601R1KL.7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryMotion & Position Sensors - Industrial
ProductLinear Position Sensors
Output TypeAnalog - Voltage
Linearity+/- 0.7 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance Range1 kOhms
MeasuresLinear Position
TechnologyResistive
Electrical Travel1 in
Product TypeIndustrial Motion & Position Sensors
Series600
SubcategorySensors
Part # AliasesPOSITION SENSOR, CP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?