60014-003 BEI Sensors

60014-003

End of Life
RF Modules

Manufacturer:

Mfr Part:
60014-003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryRF Modules
ProductRF Transmitters
Frequency2.4 GHz
Output Power17 dBm
Supply Voltage - Min5 V
Supply Voltage - Max24 V
Supply Current Transmitting220 mA
Supply Current Receiving220 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Antenna TypeTNC
Dimensions75 mm x 98 mm x 53 mm
Product TypeRF Modules
SubcategoryWireless & RF Modules
Part # AliasesTX-IN-PM1-24-SCS120-M18

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?