Reference Only

60013-007

Interface Modules

Manufacturer:

Mfr Part:
60013-007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryInterface Modules
ProductConverters
TypeEncoder to USB 2.0
Number of Channels / Ports1 Port
Interface TypeUSB 2.0
Supply Voltage - Min5 V
Supply Voltage - Max5 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
PackagingBulk
Operating Supply Current100 mA
Operating Supply Voltage5 V
Product TypeInterface Modules
SubcategoryEmbedded Solutions
Part # AliasesEM-DR1-SS-S3-TB-USB-S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8471801000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?