Reference Only
60013-004
Interface Modules .
Datasheet
60013-004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Interface Modules | |
| Product | Converters | |
| Type | Encoder/SSI to USB 2.0 | |
| Number of Ports | 3 Port | |
| Maximum Data Rate | 115.2 kb/s | |
| Interface Type | SSI, USB 2.0 | |
| Supply Voltage - Min | 4.75 V | |
| Supply Voltage - Max | 5.25 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Bulk | |
| Operating Supply Voltage | 4.75 V to 5.25 V | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions | |
| Part # Aliases | EM-DR1-QS-24-TB-USB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $829.00 | $829.00 | |
| $791.60 | $3,958.00 | |
| $779.14 | $7,791.40 |
Need more?