Reference Only
60012-005
Obsolete
Digital Panel Meters
Datasheet
60012-005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Digital Panel Meters | |
| Equipment Type | Time Meter | |
| Display Type | None | |
| Operating Supply Voltage | 12 V | |
| Height | 2.83 in | |
| Length | 2.75 in | |
| Mounting Style | Panel Mount | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Width | 5.87 in | |
| Part # Aliases | DIGITAL DISP.DSA11000-R, W/POWER SUPPLY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?