Reference Only

5LPCV2415

Solid State Relays - SSRs Lin.Prop.Contr. 300 VAC/15A 0-5VDC.

Manufacturer:

Mfr Part:
5LPCV2415

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductProportional Controllers
TypeHeavy Duty
Mounting StylePanel Mount
Load Current Rating15 A
Load Voltage Rating20 VAC to 300 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Control Voltage Range0 VDC to 5 VDC
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
SeriesLPCV
Length56.1 mm
Width56.1 mm
Height26.7 mm
PackagingEach
Package / CaseHockey Puck
Pd - Power Dissipation500 mW
Product TypeSSR - Solid State Relays
SubcategoryRelays
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?