Reference Only
5322R10KL2.0
Motion & Position Sensors - Industrial Sensata Technologies.
Datasheet
5322R10KL2.0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Rotary Position Sensors | |
| Output Type | Analog - Voltage | |
| Linearity | +/- 2 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance Range | 10 kOhms | |
| Measures | Angle | |
| Technology | Resistive | |
| Electrical Travel | 240 deg | |
| IP Rating | IP66, IP67 | |
| Mechanical Travel | 250 deg | |
| Mounting Style | Panel Mount | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | 5320 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.83 | $19.83 | |
| $19.02 | $95.10 | |
| $18.27 | $182.70 |
Need more?