Reference Only
50782400
Temperature Sensors - Industrial .
Datasheet
50782400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Temperature Sensors - Industrial | |
| Series | DARTS | |
| Product | Temperature Sensors | |
| Resistance | 200 Ohms | |
| Accuracy | +/- 2.5 C | |
| Description/Function | Temperature Sensor | |
| Operating Supply Current | 4.2 mA | |
| Operating Supply Voltage | 5 V | |
| Mounting Style | Flange Mount | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 750 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Technology | RTD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9025198085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.03 | $3,522.40 | |
| $37.74 | $3,774.00 |
Need more?