Reference Only

44PS17-0043

Pressure Sensors - Industrial

Manufacturer:

Mfr Part:
44PS17-0043

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryPressure Sensors - Industrial
ProductPressure Switches
Operating Pressure500 psi
Operating Supply Voltage28 VDC, 600 V
Burst Pressure5 kpsi
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Operating Supply Current15 A
Product TypeIndustrial Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?