Reference Only

3NT01L-H7909

Thermostats .

Manufacturer:

Mfr Part:
3NT01L-H7909

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryThermostats
FunctionClose on Rise
Opening Temp110 C
Closing Temp98 C
Current Rating10 A
ProductThermostats
Maximum Operating Temperature+ 135 C
Minimum Operating Temperature- 20 C
PackagingBulk
Product TypeThermostats
Series3NT
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9032100090
TARIC9032108090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.47$2,620.50
$14.65$7,325.00
Need more?