3NT01L-H7777 AIRPAX

3NT01L-H7777

Thermostats

Manufacturer:

Mfr Part:
3NT01L-H7777

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryThermostats
FunctionOpen on Rise
Current Rating10 A
Voltage Rating240 VAC
ProductThermostats
Maximum Operating Temperature+ 135 C
Minimum Operating Temperature- 20 C
Product TypeThermostats
Series3NT
SubcategorySensors

Export and Environmental Classification

AttributeDescription
HTS8536509065
TARIC9032108990
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?