
3NT01L-H3420
Thermostats .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Thermostats | |
| Function | Open on Rise | |
| Current Rating | 10 A | |
| Voltage Rating | 240 VAC | |
| Product | Thermostats | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Thermostats | |
| Series | 3NT | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 9032108990 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.28 | $1,092.00 | |
| $4.70 | $4,700.00 | |
| $3.94 | $9,850.00 |
Need more?