
3MP08101A-207
Thermal Cutoffs
Datasheet
3MP08101A-207 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Thermal Cutoffs | |
| Contact Rating | 18 A | |
| Rated Temperature | + 200 C | |
| Tolerance | +/- 20 C | |
| Maximum Temperature | + 170 C | |
| Maximum Voltage | 250 VAC | |
| Length | 23 mm | |
| Width | 9.3 mm | |
| Height | 3.7 mm | |
| Product | Thermal Cut-Outs | |
| Series | 3MP | |
| Maximum Operating Temperature | + 170 C | |
| Minimum Operating Temperature | + 80 C | |
| Product Type | Thermal Cutoffs | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?