
3207R5KL.35
Precision Potentiometers Rotary Position Sensors.
Datasheet
3207R5KL.35 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Precision Potentiometers | |
| Termination Style | Solder Turret | |
| Product | Precision Potentiometers | |
| Type | Rotary Metal | |
| Mounting Style | Servo Mount | |
| Number of Turns | 5 Turn | |
| Number of Gangs | 3 Gang | |
| Element Type | Wirewound | |
| Shaft Type | Round / Plain | |
| Packaging | Bulk | |
| Product Type | Precision Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $440.82 | $440.82 | |
| $418.50 | $2,092.50 | |
| $413.33 | $4,133.30 |
Need more?