Reference Only

31219-1450

Sensor Cables / Actuator Cables

Manufacturer:

Mfr Part:
31219-1450

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySensor Cables / Actuator Cables
PackagingBulk
Cable Length - Imperial50 ft
Cable Length - Metric15.2 m
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # AliasesCABLE & CONN.ASSY 12-BIT 50 FEET OVERMOLDED CONN.ASSY 12-BIT 50FT. USE PRINT 31219-14XX PG1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?