Reference Only

20LPCV2440

Obsolete
Solid State Relays - SSRs Lin.Prop.Contr. 300 Vac/40A 4-20mA

Manufacturer:

Mfr Part:
20LPCV2440

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductProportional Controllers
TypeHeavy Duty
Mounting StylePanel Mount
Load Current Rating40 A
Load Voltage Rating20 VAC to 300 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Input Current4 mA to 20 mA
SeriesLPCV
Termination StyleScrew
PackagingEach
Package / CaseHockey Puck
Product TypeSSR - Solid State Relays
Relay TypeLinear Proportion Controller
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?