Reference Only

1NT08L-5873

Thermostats

Manufacturer:

Mfr Part:
1NT08L-5873

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryThermostats
FunctionOver Temp Shutdown
Current Rating25 A
Voltage Rating240 VAC
ProductThermostats
Maximum Operating Temperature+ 240 C
Minimum Operating Temperature- 40 C
Product TypeThermostats
Series1NT
SubcategorySensors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?