Reference Only

1521R10KL.3

Precision Potentiometers .

Manufacturer:

Mfr Part:
1521R10KL.3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryPrecision Potentiometers
Termination StyleSolder Turret
ProductPrecision Potentiometers
TypeRotary Metal
Mounting StyleServo Mount
Number of Turns1 Turn
Number of Gangs8 Gang
Element TypeConductive Plastic
Shaft TypeRound / Plain
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$546.78$546.78
Need more?
Contact Us