Reference Only

12COIL-G64

Obsolete
Relay Sockets & Hardware

Manufacturer:

Mfr Part:
12COIL-G64

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryRelay Sockets & Hardware
ProductAccessories and Hardware
Accessory TypeReplacement Coil
Associated Relay SeriesG64
PackagingBulk
Product TypeRelay Sockets & Hardware
SeriesCoil
SubcategoryRelays
Part # Aliases12COIL-G64-S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908060
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?