1221R1KL.5 BEI Sensors

1221R1KL.5

Motion & Position Sensors - Industrial 1Kohm 10% 7/8" SERVO.

Manufacturer:

Mfr Part:
1221R1KL.5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryMotion & Position Sensors - Industrial
ProductPosition Sensors
Output TypeAnalog - Voltage
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance Range1 kOhms
Tolerance10 %
TypeSingle Turn - Precision Potentiometers
TechnologyResistive
Product TypeIndustrial Motion & Position Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$409.67$4,096.70
Need more?