Reference Only
10LPCV24110
Solid State Relays - SSRs Lin.Prop.Contr. 300 Vac/110A 0-10Vdc.
Datasheet
10LPCV24110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Proportional Controllers | |
| Type | Heavy Duty | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 110 A | |
| Load Voltage Rating | 20 VAC to 300 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Output Type | SCR | |
| Control Voltage Range | 0 VDC to 10 VDC | |
| Series | LPCV | |
| Termination Style | Quick Connect | |
| Packaging | Each | |
| Package / Case | Hockey Puck | |
| Product Type | SSR - Solid State Relays | |
| Relay Type | Linear Proportion Controller | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $705.76 | $3,528.80 | |
| $705.75 | $7,057.50 |
Need more?