Reference Only
1-172
Specialized Cables 3-PIN CABLE HARNESS.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Specialized Cables | |
| Product | Automotive Cables | |
| Type | Cable Harness | |
| Cable Length | 1 ft | |
| Connector End A Pin Count | 3 Position | |
| Connector End A | Receptacle | |
| Connector End B | No Connector | |
| Jacket Color | Brown, Orange, Red | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Series | 9850 | |
| Subcategory | Cable Assemblies | |
| Wire Gauge - AWG | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?