Reference Only

01142-007

Encoders

Manufacturer:

Mfr Part:
01142-007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
SeriesCD120
Mounting StylePanel Mount
ProductOptical Encoders
TypeIncremental
TechnologyOptical
Number of Channels2 Channel
Termination StyleConnector
Output TypeQuadrature
Shaft TypeRound
With SwitchWithout Switch
Operating Supply Voltage5 VDC to 28 VDC
IP RatingIP66
Product TypeEncoders
SubcategoryEncoders
Part # AliasesCD120-500-ABZC-28V/V-SM18-B2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?