01094-032 BEI Sensors

01094-032

Obsolete
Encoders

Manufacturer:

Mfr Part:
01094-032

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
ProductOptical Encoders
TypeIncremental
TechnologyMechanical
Number of DetentsNo Detent
Number of Channels1 Channel
Output TypeDigital
Shaft TypeHollow
Operating Supply Voltage5 VDC to 28 VDC
IP RatingIP65
Product TypeEncoders
Shaft MaterialAluminum
SubcategoryEncoders

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?