Reference Only

01085-012

Encoders ENCODER.

Manufacturer:

Mfr Part:
01085-012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
SeriesL15
Mounting StyleServo Mount
ProductOptical Encoders
TypeIncremental
Resolution256 PPR
TechnologyRotary
Number of DetentsNo Detent
Number of Channels2 Channel
Termination StyleConnector
Output TypeQuadrature with Index
Shaft Diameter6.35 mm
Shaft TypeRound / Plain
With SwitchWithout Switch
Operating Supply Voltage5 VDC to 28 VDC
IP RatingIP53
Dimensions41.275 mm x 36.83 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Product TypeEncoders
Shaft Length13.843 mm
SubcategoryEncoders
Part # AliasesL15M-F25-256-ABZ-5V/V-SCS18-S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us