Reference Only

01084-113

Obsolete
Encoders

Manufacturer:

Mfr Part:
01084-113

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
SeriesHS22
Mounting StyleChassis Mount
ProductOptical Encoders
TypeIncremental/Shaftless
Resolution2500 PPR
TechnologyRotary
Number of DetentsNo Detent
Number of Channels2 Channel
Termination StyleCable
Output TypeQuadrature with Index
Shaft TypeHollow
With SwitchWithout Switch
Operating Supply Voltage5 VDC to 28 VDC
IP RatingIP50
Cable Length18 in
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
OrientationVertical
Product TypeEncoders
SubcategoryEncoders
Part # AliasesHS22F-50-R1-TS-2500/C2-ABZC-28V/V-SC18

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?