Reference Only

01080-021

Obsolete
Encoders

Manufacturer:

Mfr Part:
01080-021

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
SeriesHS35
Mounting StylePCB Mount
ProductOptical Encoders
TypeIncremental
Resolution12 PPR
TechnologyRotary
Number of DetentsNo Detent
Number of Channels2 Channel
Termination StyleThrough Hole
Output TypeQuadrature
Shaft TypeHollow
With SwitchWithout Switch
Operating Supply Voltage28 VDC
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Product TypeEncoders
SubcategoryEncoders
Part # AliasesXHS35F-50-R2-SS-12GC-28V/V-CW-SM14/19

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?