Reference Only

01075-225

Encoders .

Manufacturer:

Mfr Part:
01075-225

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
SeriesHS35
Mounting StyleServo Mount
ProductOptical Encoders
TypeIncremental
Resolution2048 PPR
TechnologyRotary
Number of DetentsNo Detent
Number of Channels2 Channel
Termination StyleConnector
Output TypeQuadrature
Shaft TypeHollow
With SwitchWithout Switch
Operating Supply Voltage5 VDC to 28 VDC
IP RatingIP65
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeEncoders
SubcategoryEncoders
Part # AliasesHS35F-1-14-SS-2048-ABC-5V/V-SM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,909.04$1,909.04
$1,812.37$9,061.85
Need more?
Contact Us