Reference Only

01075-155

Encoders .

Manufacturer:

Mfr Part:
01075-155

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
SeriesHS35
Mounting StyleChassis Mount
ProductEncoders
TypeIncremental
Resolution7200 PPR
TechnologyRotary
Number of DetentsNo Detent
Number of Channels2 Channel
Termination StyleCable
Output TypeQuadrature with Index
Shaft TypeHollow
With SwitchWithout Switch
Operating Supply Voltage5 VDC to 28 VDC
IP RatingIP65
Dimensions3.5 in
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Product TypeEncoders
Shaft MaterialStainless Steel
SubcategoryEncoders
Part # AliasesHS35F-100-R2-SS-7200-T2-ABZC-5V/V-SCS60-EX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$967.14$967.14
$918.17$4,590.85
$906.82$9,068.20
Need more?
Contact Us