Reference Only

01075-034

Encoders .

Manufacturer:

Mfr Part:
01075-034

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
SeriesHS35
Mounting StyleServo Mount
ProductOptical Encoders
TypeIncremental
TechnologyRotary
Number of DetentsNo Detent
Number of Channels2 Channel
Termination StyleConnector
Output TypeQuadrature
Shaft TypeHollow
With SwitchWithout Switch
Operating Supply Voltage5 VDC to 28 VDC
IP RatingIP65
PackagingBulk
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Product TypeEncoders
SubcategoryEncoders
Part # AliasesHS35F-1-14-SS-32-ABC-5V/V-SM18-EX-S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?