Reference Only
01072-728
Encoders .
Datasheet
01072-728 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Series | HS25 | |
| Product | Optical Encoders | |
| Type | Incremental | |
| Packaging | Bulk | |
| Dimensions | 2.5 in | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | HS25F-75-SS-500-ABC-28V/V-SCS60 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $689.63 | $689.63 | |
| $686.54 | $3,432.70 | |
| $670.84 | $6,708.40 |
Need more?