Reference Only

01072-609

Encoders .

Manufacturer:

Mfr Part:
01072-609

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
SeriesHS25
Mounting StylePCB Mount
ProductOptical Encoders
TypeIncremental
Resolution2048 PPR
TechnologyRotary
Number of Channels2 Channel
Termination StyleThrough Hole
Output TypeQuadrature
Shaft TypeHollow
Operating Supply Voltage28 VDC
IP RatingIP65
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Product TypeEncoders
Shaft Length0.625 in
SubcategoryEncoders
Part # AliasesHS25F-62-R2-SS-2048-ABZC-28V/V-SM12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$546.00$546.00
Need more?
Contact Us