01070-914 BEI Sensors

01070-914

Encoders .

Manufacturer:

Mfr Part:
01070-914

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
SeriesHS35
ProductOptical Encoders
TypeIncremental
Dimensions3.5 in
Product TypeEncoders
Shaft LengthNo Shaft
Size / Dimension3.5 in
SubcategoryEncoders
Part # AliasesHS35F-100-R2-3600ABZ-28V-VSC860-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$801.90$801.90
$761.31$3,806.55
$751.90$7,519.00
Need more?
Contact Us