
01061-139
Encoders .
Datasheet
01061-139 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Series | H25 | |
| Mounting Style | Chassis Mount | |
| Product | Optical Encoders | |
| Type | Incremental | |
| Technology | Rotary | |
| Number of Channels | 2 Channel | |
| Termination Style | Connector | |
| Output Type | Quadrature with Index and Complements | |
| Shaft Diameter | 0.375 in | |
| Shaft Type | D / Flatted | |
| With Switch | Without Switch | |
| Operating Supply Voltage | 5 VDC | |
| IP Rating | IP66 | |
| Dimensions | 2.5 in | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Encoders | |
| Shaft Length | 0.88 in | |
| Shaft Material | Stainless Steel | |
| Subcategory | Encoders | |
| Part # Aliases | H25D-SS-2000-ABZC-5V/V-SM18-EX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,073.35 | $1,073.35 | |
| $1,019.00 | $5,095.00 | |
| $1,006.39 | $10,063.90 |
Need more?