Reference Only
01039-472
Encoders Encoders OPTICAL INCREMENTAL.
Datasheet
01039-472 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Series | H20 | |
| Product | Optical Encoders | |
| Type | Incremental | |
| Resolution | 360 PPR | |
| Technology | Rotary | |
| Number of Channels | 2 Channel | |
| Output Type | Quadrature | |
| Operating Supply Voltage | 28 VDC | |
| IP Rating | IP66 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | H20DB-37-SS-360-ABZ-28V/OC-SM14-S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $691.29 | $691.29 | |
| $688.18 | $3,440.90 | |
| $672.47 | $6,724.70 |
Need more?