Reference Only

01039-2985

Encoders

Manufacturer:

Mfr Part:
01039-2985

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
SeriesH20
Mounting StyleServo Mount
ProductEncoders
TypeIncremental
TechnologyRotary
Number of Channels2 Channel
Termination StyleScrew
Output TypeQuadrature with Index and Complements
Operating Supply Voltage5 VDC to 28 VDC
IP RatingIP66
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Product TypeEncoders
SubcategoryEncoders
Part # AliasesH20DB-37-SS-1024-ABC-28V/V-SM14

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?