Reference Only

01039-1856

Encoders .

Manufacturer:

Mfr Part:
01039-1856

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
SeriesH20
Mounting StyleServo Mount
ProductOptical Encoders
TypeIncremental
Resolution500 PPR
TechnologyRotary
Number of DetentsNo Detent
Number of Channels1 Channel
Termination StyleConnector
Output TypeDigital
Shaft TypeD / Flatted
With SwitchWithout Switch
Operating Supply Voltage5 VDC to 28 VDC
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Product TypeEncoders
SubcategoryEncoders
Part # AliasesH20DB-37-SS-500-A-15V/OCR-SM14-S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$360.00$360.00
$345.21$1,726.05
$331.58$3,315.80
Need more?
Contact Us