Reference Only
01039-1118
Encoders .
Datasheet
01039-1118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Series | H20 | |
| Mounting Style | Chassis Mount | |
| Product | Encoders | |
| Type | Incremental | |
| Resolution | 40 PPR | |
| Technology | Rotary | |
| Number of Detents | No Detent | |
| Number of Channels | 4 Channel | |
| Termination Style | Connector | |
| Output Type | Quadrature | |
| Shaft Diameter | 0.375 in | |
| Shaft Type | D / Flatted | |
| With Switch | Without Switch | |
| Operating Supply Voltage | 5 VDC to 15 VDC | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Encoders | |
| Shaft Length | 0.88 in | |
| Shaft Material | Stainless Steel | |
| Subcategory | Encoders | |
| Part # Aliases | H20DB-37-SS-40-AB-15V/OCR-SM14 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $561.12 | $561.12 | |
| $532.70 | $2,663.50 | |
| $526.12 | $5,261.20 |
Need more?