Reference Only

01039-064

Encoders .

Manufacturer:

Mfr Part:
01039-064

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
SeriesH20
Mounting StyleChassis Mount
ProductOptical Encoders
TypeIncremental
TechnologyRotary
Number of Channels2 Channel
Termination StyleCable
Output TypeQuadrature
Shaft TypeD / Flatted
With SwitchWithout Switch
Operating Supply Voltage5 VDC to 28 VDC
IP RatingIP66
PackagingBulk
Product TypeEncoders
SubcategoryEncoders
Part # AliasesH20DB-37-SS-500-AB-5V/OCR-SM16-S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$622.16$622.16
$605.23$3,026.15
Need more?