Reference Only
01018-836
Encoders HEAVY DUTY ENCODER WITH FEET.
Datasheet
01018-836 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Series | H40 | |
| Mounting Style | Chassis Mount | |
| Product | Optical Encoders | |
| Type | Incremental | |
| Technology | Optical | |
| Number of Channels | 2 Channel | |
| Termination Style | Cable | |
| Output Type | Quadrature with Index | |
| Shaft Diameter | 5/8 in | |
| Shaft Type | D / Flatted | |
| With Switch | Without Switch | |
| Operating Supply Voltage | 5 VDC to 28 VDC | |
| IP Rating | IP66 | |
| Packaging | Bulk | |
| Bushing Size | 2.146 mm x 1.56 mm | |
| Dimensions | 3.56 mm x 9.36 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Encoders | |
| Shaft Length | 2.1 mm | |
| Shaft Material | Stainless Steel | |
| Subcategory | Encoders | |
| Part # Aliases | H40A-2000-ABZC-28V/V-SC-S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,758.40 | $1,758.40 |
Need more?