01018-410 BEI Sensors

01018-410

Encoders .

Manufacturer:

Mfr Part:
01018-410

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
Mounting StyleChassis Mount
ProductOptical Encoders
TypeIncremental
TechnologyOptical
Number of Channels2 Channel
Termination StyleCable
Output TypeQuadrature with Index
Shaft Diameter5/8 in
Shaft TypeD / Flatted
With SwitchWithout Switch
Operating Supply Voltage5 VDC to 28 VDC
IP RatingIP66
Product TypeEncoders
SubcategoryEncoders
Part # AliasesH40A-360-ABZ-5V/OCR-EM16-S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,130.00$1,130.00
Need more?
Contact Us