Reference Only
01014-404
Encoders .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Mounting Style | Panel Mount | |
| Product | Optical Encoders | |
| Type | Incremental | |
| Technology | Rotary | |
| Termination Style | Cable | |
| Output Type | Quadrature | |
| With Switch | Without Switch | |
| Operating Supply Voltage | 5 VDC | |
| IP Rating | IP43 | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | L25G-F4-36,000-T10-ABZC-28V/V-EC60 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,054.38 | $1,054.38 | |
| $1,001.00 | $5,005.00 | |
| $989.06 | $9,890.60 |
Need more?