Reference Only

01013-477

Encoders .

Manufacturer:

Mfr Part:
01013-477

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
SeriesH25
Mounting StyleServo Mount
ProductOptical Encoders
TypeIncremental
Resolution500 PPR
TechnologyRotary
Number of DetentsNo Detent
Number of Channels2 Channel
Termination StyleConnector
Output TypeQuadrature with Index
Shaft Diameter3/8 in
Shaft TypeD / Flatted
With SwitchWithout Switch
Operating Supply Voltage5 VDC to 15 VDC
IP RatingIP66
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Product TypeEncoders
Shaft MaterialStainless Steel
SubcategoryEncoders
Part # AliasesH25G-SB-500-ABZC-15V/V-ED25-S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$672.00$672.00
Need more?
Contact Us