Reference Only

01008-1324

Encoders .

Manufacturer:

Mfr Part:
01008-1324

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
SeriesL25
Mounting StylePanel Mount
ProductOptical Encoders
TypeIncremental
TechnologyRotary
Number of Channels2 Channel
Termination StyleCable
Shaft TypeRound / Plain
Operating Supply Voltage5 VDC
Product TypeEncoders
SubcategoryEncoders
Part # AliasesL25CA-F8-300-ABZ-5V/OCR-SC10-S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$811.70$811.70
$770.60$3,853.00
$761.08$7,610.80
Need more?
Contact Us