
01007-018
Encoders
Datasheet
01007-018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Mounting Style | Flange Mount | |
| Product | Encoders | |
| Type | Incremental | |
| Resolution | 625 PPR | |
| Number of Channels | 2 Channel | |
| Termination Style | Cable | |
| Output Type | Quadrature with Index | |
| Shaft Type | Hollow | |
| Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Encoders | |
| Shaft Material | Stainless Steel | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?