Reference Only
01002-10353
Encoders
Datasheet
01002-10353 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Series | H25 | |
| Mounting Style | Flange Mount | |
| Product | Optical Encoders | |
| Type | Incremental | |
| Resolution | 3600 PPR | |
| Number of Channels | 4 Channel | |
| Termination Style | Cable | |
| Output Type | Quadrature with Index | |
| Shaft Diameter | 0.373 in | |
| Shaft Type | Flatted | |
| Operating Supply Voltage | 5 VDC to 28 VDC | |
| IP Rating | IP66 | |
| Bushing Material | Aluminum | |
| Bushing Size | 1.25 in x 0.3 in | |
| Dimensions | 2.63 in x 2.63 in x 2.5 in | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Orientation | Right Angle | |
| Product Type | Encoders | |
| Shaft Length | 0.88 in | |
| Subcategory | Encoders | |
| Part # Aliases | H25D-SS-3600-AB-24V/OCR-SC18 H25D-SS-3600-AB-28/OR-SC18 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?