Reference Only
01002-10023
Encoders .
Datasheet
01002-10023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Series | H25 | |
| Product | Optical Encoders | |
| Type | Incremental | |
| Packaging | Bulk | |
| Product Type | Encoders | |
| Size / Dimension | 2.5 in | |
| Subcategory | Encoders | |
| Part # Aliases | H25D-SS-1024-ABC-28/V-SM18-S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,234.84 | $1,234.84 | |
| $1,234.83 | $6,174.15 |
Need more?