Reference Only
P521500S2AD4.5V
Pressure Sensors - Industrial 1500PSIS,4.5V,1/4-18NPT,DEUTSC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Sensors | |
| Operating Pressure | 1500 psi | |
| Pressure Type | Sealed Gauge | |
| Accuracy | 0.25 % | |
| Port Size | 1/4 in-18 NPT | |
| Mounting Style | Panel Mount | |
| Output Voltage | 4.5 V | |
| Operating Supply Voltage | 5 V | |
| Height | 24.5 mm | |
| IP Rating | IP67, IP68 | |
| Length | 22.22 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 8 mA | |
| Packaging | Bulk | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V | |
| Part # Aliases | P52-1500-S-2A-D-4.5V-000-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $152.11 | $152.11 | |
| $150.60 | $753.00 | |
| $89.88 | $898.80 | |
| $86.70 | $2,167.50 | |
| $84.52 | $4,226.00 | |
| $82.51 | $8,251.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.