Reference Only
P51100GAI365V
Pressure Sensors - Industrial IND. PRESSURE SENSOR
Datasheet
P51-100-G-A-I36-5V-000-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 100 psi | |
| Pressure Type | Gauge | |
| Accuracy | 1 % | |
| Output Type | Digital / Analog | |
| Port Size | 1/4-18 NPT | |
| Mounting Style | Thread Mount | |
| Output Voltage | 5 V | |
| Operating Supply Voltage | 8 V to 30 V | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Each | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 30 V | |
| Supply Voltage - Min | 8 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $97.57 | $97.57 | |
| $95.68 | $478.40 | |
| $94.72 | $947.20 | |
| $93.77 | $2,344.25 | |
| $92.83 | $4,641.50 | |
| $91.90 | $9,190.00 | |
| $90.98 | $22,745.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.